
MC10E116FNG | |
---|---|
DigiKey Part Number | MC10E116FNGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10E116FNG |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Line Receiver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E116FNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Line Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,847.00000 | ¥1,847 |
10 | ¥1,447.20000 | ¥14,472 |
Unit Price without JCT: | ¥1,847.00000 |
---|---|
Unit Price with JCT: | ¥2,031.70000 |