MAX7312AAG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26,228
Unit Price: ¥242.36702
Datasheet

Similar


Texas Instruments
In Stock: 2,132
Unit Price: ¥286.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,729
Unit Price: ¥418.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,381
Unit Price: ¥278.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,447
Unit Price: ¥248.00000
Datasheet
CS3302-ISZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7312AAG

DigiKey Part Number
2156-MAX7312AAG-ND
Manufacturer
Manufacturer Product Number
MAX7312AAG
Description
I/O PORT EXPANDER
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7312AAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
31mA, 43mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.