
MAX3243IDW | |
|---|---|
DigiKey Part Number | 296-33402-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243IDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥899.00000 | ¥899 |
| 20 | ¥645.95000 | ¥12,919 |
| 40 | ¥611.92500 | ¥24,477 |
| 100 | ¥575.98000 | ¥57,598 |
| 260 | ¥547.12308 | ¥142,252 |
| 500 | ¥531.40000 | ¥265,700 |
| 1,000 | ¥517.60400 | ¥517,604 |
| 2,500 | ¥503.03680 | ¥1,257,592 |
| Unit Price without JCT: | ¥899.00000 |
|---|---|
| Unit Price with JCT: | ¥988.90000 |

