
MAX14975ETG+ | |
|---|---|
DigiKey Part Number | 2156-MAX14975ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14975ETG+ |
Description | DUAL USB 3.0 EQUALIZER/REDRIVER |
Customer Reference | |
Detailed Description | Test Equipment Interface 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14975ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Test Equipment | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Mounting Type | Surface Mount |

