
M34508G4HGP#U0 | |
---|---|
DigiKey Part Number | 2156-M34508G4HGP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M34508G4HGP#U0 |
Description | IC MCU 4BIT 5KB QZROM 20LSSOP |
Customer Reference | |
Detailed Description | 4500 720/4500 Microcontroller IC 4-Bit 6MHz 5KB (4K x 10) QzROM 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 4500 | |
Core Size | 4-Bit | |
Speed | 6MHz | |
Connectivity | SIO | |
Peripherals | WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | QzROM | |
EEPROM Size | - | |
RAM Size | 256 x 4 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
111 | ¥410.51351 | ¥45,567 |
Unit Price without JCT: | ¥410.51351 |
---|---|
Unit Price with JCT: | ¥451.56486 |