
LV8011V-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LV8011V-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV8011V-TLM-E |
Description | IC HALF BRIDGE DRIVER 1A 20SSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 370mOhm | |
Current - Output / Channel | 1A | |
Current - Peak Output | 5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2V ~ 6.5V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | ¥235.82673 | ¥47,637 |
| Unit Price without JCT: | ¥235.82673 |
|---|---|
| Unit Price with JCT: | ¥259.40940 |

