
LV5681P-E | |
|---|---|
DigiKey Part Number | 2156-LV5681P-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV5681P-E |
Description | MULTI-POWER SUPPLY SYSTEM |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 8 Output 15-HZIPJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 7.5V ~ 16V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 15-HZIPJ | |
Base Product Number |
| Tube: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | ¥432.08182 | ¥47,529 |
| Unit Price without JCT: | ¥432.08182 |
|---|---|
| Unit Price with JCT: | ¥475.29000 |

