
1N4745A | |
|---|---|
DigiKey Part Number | 1N4745A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4745A |
Description | DIODE ZENER 16V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4745A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.90000 | ¥159 |
| 100 | ¥8.46000 | ¥846 |
| 500 | ¥7.63000 | ¥3,815 |
| 1,000 | ¥7.13200 | ¥7,132 |
| 3,000 | ¥5.14200 | ¥15,426 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |





