
TPS22966TDPUTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22966TDPUTQ1TR-ND - Tape & Reel (TR) 296-TPS22966TDPUTQ1CT-ND - Cut Tape (CT) 296-TPS22966TDPUTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966TDPUTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966TDPUTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥295.00000 | ¥295 |
| 10 | ¥216.80000 | ¥2,168 |
| 25 | ¥197.12000 | ¥4,928 |
| 100 | ¥175.59000 | ¥17,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥165.31200 | ¥41,328 |
| 500 | ¥159.11800 | ¥79,559 |
| 750 | ¥156.01600 | ¥117,012 |
| 1,250 | ¥152.57920 | ¥190,724 |
| 1,750 | ¥150.56971 | ¥263,497 |
| 2,500 | ¥148.63600 | ¥371,590 |
| 6,250 | ¥144.47520 | ¥902,970 |
| Unit Price without JCT: | ¥295.00000 |
|---|---|
| Unit Price with JCT: | ¥324.50000 |











