
LMX2541SQ2380E/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMX2541SQ2380E/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2541SQ2380E/NOPB |
Description | LMX2541 ULTRA-LOW NOISE PLLATINU |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.53GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer National Semiconductor | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 2.53GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥1,915.08000 | ¥47,877 |
| Unit Price without JCT: | ¥1,915.08000 |
|---|---|
| Unit Price with JCT: | ¥2,106.58800 |

