
LM96530SQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM96530SQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM96530SQE/NOPB |
Description | TRANSFER SWITCH, 1 FUNC |
Customer Reference | |
Detailed Description | Ultrasound Imaging Interface 60-WQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Interface | SPI Serial | |
Voltage - Supply | 4.7V ~ 5.3V | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥1,923.00000 | ¥48,075 |
| Unit Price without JCT: | ¥1,923.00000 |
|---|---|
| Unit Price with JCT: | ¥2,115.30000 |

