
LM9140BYZ-4.1 | |
|---|---|
DigiKey Part Number | 2156-LM9140BYZ-4.1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9140BYZ-4.1 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 3272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | ¥283.30952 | ¥47,596 |
| Unit Price without JCT: | ¥283.30952 |
|---|---|
| Unit Price with JCT: | ¥311.64047 |

