
LM4040BIZ-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM4040BIZ-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040BIZ-2.5 |
Description | IC VREF SHUNT 0.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 2204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 453 | ¥104.26049 | ¥47,230 |
| Unit Price without JCT: | ¥104.26049 |
|---|---|
| Unit Price with JCT: | ¥114.68654 |

