
LM3502ITL-25/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3502ITL-25/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3502ITL-25/NOPB |
Description | IC LED DRVR RGLTR PWM 10DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 600mA (Switch) 10-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 25V | |
Current - Output / Channel | 600mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Bulk: | 247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | ¥285.92771 | ¥47,464 |
| Unit Price without JCT: | ¥285.92771 |
|---|---|
| Unit Price with JCT: | ¥314.52048 |

