LM3102TL-1 | |
---|---|
DigiKey Part Number | 2156-LM3102TL-1-ND |
Manufacturer | |
Manufacturer Product Number | LM3102TL-1 |
Description | IC REG BUCK ADJ 2.5A 28DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-DSBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | ¥774.06780 | ¥45,670 |
Unit Price without JCT: | ¥774.06780 |
---|---|
Unit Price with JCT: | ¥851.47458 |