


KA5Q1565RFTU | |
|---|---|
DigiKey Part Number | 2156-KA5Q1565RFTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA5Q1565RFTU |
Description | IC REG LINEAR SWITCHING REG |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TO-220F-5L (Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-5L (Forming) | |
Package / Case | ||
Base Product Number |
| Bulk: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | ¥543.41379 | ¥47,277 |
| Unit Price without JCT: | ¥543.41379 |
|---|---|
| Unit Price with JCT: | ¥597.75517 |

