
JM54AC10BCA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC10BCA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC10BCA-RH |
Description | IC GATE NAND 3CH 3-INP 14CERDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CERDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45,369.00000 | ¥45,369 |
| Unit Price without JCT: | ¥45,369.00000 |
|---|---|
| Unit Price with JCT: | ¥49,905.90000 |

