
ISL60002CIH318Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL60002CIH318Z-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL60002CIH318Z-TK |
Description | IC VREF SERIES 0.14% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.14% 7 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 7 mA | |
Tolerance | ±0.14% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 3645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | ¥449.49057 | ¥47,646 |
| Unit Price without JCT: | ¥449.49057 |
|---|---|
| Unit Price with JCT: | ¥494.43963 |

