
IRF6668TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6668TRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6668TRPBF |
Description | IRF6668 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 80 V 55A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MZ | |
Package / Case |
| Bulk: | 59176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ¥219.57870 | ¥47,429 |
| Unit Price without JCT: | ¥219.57870 |
|---|---|
| Unit Price with JCT: | ¥241.53657 |

