IPP80N04S4L04AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,615
Unit Price: ¥108.00000
Datasheet

Similar


Texas Instruments
In Stock: 589
Unit Price: ¥409.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 70
Unit Price: ¥490.00000
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N04S4L04AKSA1

DigiKey Part Number
448-IPP80N04S4L04AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N04S4L04AKSA1
Description
MOSFET N-CH 40V 80A TO220-3-1
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP80N04S4L04AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
4690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes