
HUF75842S3 | |
|---|---|
DigiKey Part Number | 2156-HUF75842S3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF75842S3 |
Description | MOSFET N-CH 150V 43A D2PAK |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | ¥292.80247 | ¥47,434 |
| Unit Price without JCT: | ¥292.80247 |
|---|---|
| Unit Price with JCT: | ¥322.08272 |

