
HIP5015IS | |
|---|---|
DigiKey Part Number | 2156-HIP5015IS-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP5015IS |
Description | HB BASED PERIPHERAL DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 7-Gullwing SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10.8V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | 7-Gullwing SIP | |
Base Product Number |
| Bulk: | 864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | ¥401.24576 | ¥47,347 |
| Unit Price without JCT: | ¥401.24576 |
|---|---|
| Unit Price with JCT: | ¥441.37034 |

