
HC1-55536-9 | |
|---|---|
DigiKey Part Number | 2156-HC1-55536-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC1-55536-9 |
Description | IC CONT VAR DELTA-DEMOD 14CERDIP |
Customer Reference | |
Detailed Description | Continuously Variable Slope Delta-Demodulator 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Continuously Variable Slope Delta-Demodulator | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
| Bulk: | 4138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ¥1,063.13333 | ¥47,841 |
| Unit Price without JCT: | ¥1,063.13333 |
|---|---|
| Unit Price with JCT: | ¥1,169.44666 |

