
HA4404BCB | |
|---|---|
DigiKey Part Number | 2156-HA4404BCB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4404BCB |
Description | IC CROSSPOINT SWITCH 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Crosspoint Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | ¥739.29688 | ¥47,315 |
| Unit Price without JCT: | ¥739.29688 |
|---|---|
| Unit Price with JCT: | ¥813.22657 |

