
FSUSB22MTC | |
|---|---|
DigiKey Part Number | 2156-FSUSB22MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB22MTC |
Description | DPDT, 2 FUNC, 1 CHANNEL, PDSO16 |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Tube: | 1176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | ¥284.34731 | ¥47,486 |
| Unit Price without JCT: | ¥284.34731 |
|---|---|
| Unit Price with JCT: | ¥312.78204 |

