Image for FSDM0565RBIWDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDM0565RBIWDTU

DigiKey Part Number
2156-FSDM0565RBIWDTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSDM0565RBIWDTU
Description
IC OFFLINE SWITCH FLYBACK I2PAK
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz I2-PAK-6 (Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
82%
Frequency - Switching
66kHz
Power (Watts)
70 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-262-6 Formed Leads
Supplier Device Package
I2-PAK-6 (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,285
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1285
All prices are in JPY
Tube
QuantityUnit PriceExt Price
189¥251.17460¥47,472
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥251.17460
Unit Price with JCT:¥276.29206