
FSA9480UCX | |
|---|---|
DigiKey Part Number | 2156-FSA9480UCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA9480UCX |
Description | IC BATT MFUNC 25WLCSP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 25-WLCSP (2.4x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Voltage | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.4x2) | |
Base Product Number |
| Bulk: | 354000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ¥219.57870 | ¥47,429 |
| Unit Price without JCT: | ¥219.57870 |
|---|---|
| Unit Price with JCT: | ¥241.53657 |

