
FPF2180 | |
|---|---|
DigiKey Part Number | 2156-FPF2180-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2180 |
Description | BUFFER/INVERTER PERIPHL DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 200mA 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 - Single | |
Voltage - Load | 1.8V ~ 5.5V | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 75mOhm | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1x1.5) | |
Package / Case | ||
Base Product Number |
| Bulk: | 25442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | ¥104.25991 | ¥47,334 |
| Unit Price without JCT: | ¥104.25991 |
|---|---|
| Unit Price with JCT: | ¥114.68590 |

