
FNA51560TD3 | |
|---|---|
DigiKey Part Number | 2156-FNA51560TD3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FNA51560TD3 |
Description | IGBT IPM 600V 15A 20-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 20-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module, Offset Leads |
| Bulk: | 11223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥1,856.15385 | ¥48,260 |
| Unit Price without JCT: | ¥1,856.15385 |
|---|---|
| Unit Price with JCT: | ¥2,041.76924 |

