
FM31256-G | |
|---|---|
DigiKey Part Number | 2156-FM31256-G-CY-ND |
Manufacturer | |
Manufacturer Product Number | FM31256-G |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31256-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥2,140.50000 | ¥47,091 |
| Unit Price without JCT: | ¥2,140.50000 |
|---|---|
| Unit Price with JCT: | ¥2,354.55000 |



