
FDMC3300NZA | |
|---|---|
DigiKey Part Number | 2156-FDMC3300NZA-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC3300NZA |
Description | MOSFET 2N-CH 20V 8A 8PWR33 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 2.1W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 815pF @ 10V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Bulk: | 9169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | ¥135.85387 | ¥47,413 |
| Unit Price without JCT: | ¥135.85387 |
|---|---|
| Unit Price with JCT: | ¥149.43926 |

