
FAN5232MTC | |
|---|---|
DigiKey Part Number | 2156-FAN5232MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5232MTC |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, LCD Voltage Regulator IC 3 Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, LCD | |
Voltage - Input | 5.6V ~ 24V | |
Number of Outputs | 3 | |
Voltage - Output | 3.3V, 5V, Adj | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Tube: | 310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | ¥323.83562 | ¥47,280 |
| Unit Price without JCT: | ¥323.83562 |
|---|---|
| Unit Price with JCT: | ¥356.21918 |

