EPM7128BUC49-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7064BUC49-7

DigiKey Part Number
2156-EPM7064BUC49-7-ND
Manufacturer
Manufacturer Product Number
EPM7064BUC49-7
Description
IC CPLD 64MC 7.5NS 49UBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
2.375V ~ 2.625V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1250
Number of I/O
41
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-UBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:339
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
121¥392.51240¥47,494
Unit Price without JCT:¥392.51240
Unit Price with JCT:¥431.76364