Standard (General Purpose) Amplifier 1 Circuit 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5106IW-T7

DigiKey Part Number
2156-EL5106IW-T7-ND
Manufacturer
Elantec
Manufacturer Product Number
EL5106IW-T7
Description
IC OPAMP GP 1 CIRCUIT 6SOT
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4500V/µs
-3db Bandwidth
380 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
1 mV
Current - Supply
1.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:39000
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
151¥314.96026¥47,559
Unit Price without JCT:¥314.96026
Unit Price with JCT:¥346.45629