
EGP20F | |
|---|---|
DigiKey Part Number | 2156-EGP20F-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EGP20F |
Description | DIODE STANDARD 300V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Bulk: | 31205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 847 | ¥55.28926 | ¥46,830 |
| Unit Price without JCT: | ¥55.28926 |
|---|---|
| Unit Price with JCT: | ¥60.81819 |

