
DF2643T25V | |
|---|---|
DigiKey Part Number | 2156-DF2643T25V-ND |
Manufacturer | |
Manufacturer Product Number | DF2643T25V |
Description | IC MCU 16BIT 256KB FLASH |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SmartCard | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥4,743.80000 | ¥47,438 |
| Unit Price without JCT: | ¥4,743.80000 |
|---|---|
| Unit Price with JCT: | ¥5,218.18000 |

