
DF2215RUBR24V | |
|---|---|
DigiKey Part Number | 2156-DF2215RUBR24V-1833-ND |
Manufacturer | |
Manufacturer Product Number | DF2215RUBR24V |
Description | MICROCONTROLLER, 16-BIT, FLASH, |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 112-LFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | SCI, SmartCard, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LFBGA (10x10) | |
Package / Case | 112-LFBGA | |
Base Product Number |
| Bulk: | 846 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ¥3,277.85714 | ¥45,890 |
| Unit Price without JCT: | ¥3,277.85714 |
|---|---|
| Unit Price with JCT: | ¥3,605.64285 |

