
CY8C20236A-24LKXA | |
---|---|
DigiKey Part Number | 2156-CY8C20236A-24LKXA-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20236A-24LKXA |
Description | MULTIFUNCTION PERIPHERAL, CMOS |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20236A-24LKXA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (8kB) | |
Controller Series | CY8C20xx6A | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 13 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
102 | ¥445.35294 | ¥45,426 |
Unit Price without JCT: | ¥445.35294 |
---|---|
Unit Price with JCT: | ¥489.88823 |