SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 24-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C194-20VC

DigiKey Part Number
2156-CY7C194-20VC-ND
Manufacturer
Manufacturer Product Number
CY7C194-20VC
Description
IC SRAM 256KBIT PARALLEL 24SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 24-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 4
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,852
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4852
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
43¥1,094.72093¥47,073
Unit Price without JCT:¥1,094.72093
Unit Price with JCT:¥1,204.19302