
CY7C1463AV33-133CKJ | |
|---|---|
DigiKey Part Number | 2156-CY7C1463AV33-133CKJ-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1463AV33-133CKJ |
Description | IC SRAM 36MBIT PARALLEL 133MHZ |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 2M x 18 |
Series | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 133 MHz |
Part Status Active | Access Time 6.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Base Product Number |
Technology SRAM - Synchronous, SDR |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥8,725.60000 | ¥43,628 |
| Unit Price without JCT: | ¥8,725.60000 |
|---|---|
| Unit Price with JCT: | ¥9,598.16000 |

