
CY7C1339A-66AC | |
|---|---|
DigiKey Part Number | 2156-CY7C1339A-66AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1339A-66AC |
Description | IC SRAM 4MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 66 MHz 7 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 66 MHz |
Packaging Bulk | Access Time 7 ns |
Part Status Active | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 32 |
| Bulk: | 7402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | ¥614.09091 | ¥47,285 |
| Unit Price without JCT: | ¥614.09091 |
|---|---|
| Unit Price with JCT: | ¥675.50000 |

