
CY37032P44-154JI | |
|---|---|
DigiKey Part Number | 2156-CY37032P44-154JI-ND |
Manufacturer | |
Manufacturer Product Number | CY37032P44-154JI |
Description | IC CPLD 32MC 7.5NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37032P44-154JI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 32 | |
Number of I/O | 37 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.61x16.61) |
| Bulk: | 1275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | ¥830.92982 | ¥47,363 |
| Unit Price without JCT: | ¥830.92982 |
|---|---|
| Unit Price with JCT: | ¥914.02280 |

