CY7C4221V-15AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29947AXCT

DigiKey Part Number
2156-CY29947AXCT-CYTR-ND
Manufacturer
Manufacturer Product Number
CY29947AXCT
Description
IC CLK BUFFER 2:9 200MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
70¥649.84286¥45,489
Unit Price without JCT:¥649.84286
Unit Price with JCT:¥714.82715