
CY23FP12OXC-002T | |
---|---|
DigiKey Part Number | 2156-CY23FP12OXC-002T-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY23FP12OXC-002T |
Description | IC CLK ZD BUFFER 2:12 28SSOP |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 2:12 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zero Delay Buffer | |
Ratio - Input:Output | 2:12 | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
41 | ¥1,117.92683 | ¥45,835 |
Unit Price without JCT: | ¥1,117.92683 |
---|---|
Unit Price with JCT: | ¥1,229.71951 |