
5962-9457201MEA | |
|---|---|
DigiKey Part Number | 5962-9457201MEA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9457201MEA |
Description | IC OPAMP VGA 2 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9457201MEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 350 nA | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

