TEXTISTLC2274QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4081BCMX

DigiKey Part Number
2156-CD4081BCMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CD4081BCMX
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3V ~ 9V
Max Propagation Delay @ V, Max CL
70ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,645
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
190¥239.33684¥45,474
Unit Price without JCT:¥239.33684
Unit Price with JCT:¥263.27052