
ADN4665ARUZ | |
---|---|
DigiKey Part Number | ADN4665ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4665ARUZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4665ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥873.00000 | ¥873 |
10 | ¥572.10000 | ¥5,721 |
96 | ¥406.84375 | ¥39,057 |
192 | ¥372.54167 | ¥71,528 |
288 | ¥355.11458 | ¥102,273 |
576 | ¥329.21701 | ¥189,629 |
1,056 | ¥322.08428 | ¥340,121 |
Unit Price without JCT: | ¥873.00000 |
---|---|
Unit Price with JCT: | ¥960.30000 |