Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BPW

DigiKey Part Number
296-CD4027BPW-ND
Manufacturer
Manufacturer Product Number
CD4027BPW
Description
IC FF JK TYPE DBL 1-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
24 MHz
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥173.00000¥173
10¥124.20000¥1,242
90¥99.75556¥8,978
180¥94.67222¥17,041
270¥92.12593¥24,874
540¥88.38889¥47,730
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥173.00000
Unit Price with JCT:¥190.30000

Other Suppliers on DigiKey

3,145In Stock
Ships from Rochester Electronics, LLC