Varactors Single 10 V Surface Mount PG-SC79-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5602VH6327XTSA1

DigiKey Part Number
BBY5602VH6327XTSA1TR-ND - Tape & Reel (TR)
BBY5602VH6327XTSA1CT-ND - Cut Tape (CT)
BBY5602VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY5602VH6327XTSA1
Description
DIODE VARACTOR 10V SNGL PG-SC79
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount PG-SC79-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance @ Vr, F
12.1pF @ 4V, 1MHz
Capacitance Ratio
3.3
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,901
Check for Additional Incoming Stock
Last Time Buy Date: 2026/06/30
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥24.10000¥241
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥23.45367¥70,361
6,000¥23.22167¥139,330
9,000¥22.83378¥205,504
15,000¥22.29807¥334,471
21,000¥19.53100¥410,151
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000