
BQ24751ARHDR-BE | |
|---|---|
DigiKey Part Number | 2156-BQ24751ARHDR-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ24751ARHDR-BE |
Description | IC BATT CHG MULTI 2-4C 28VQFNEP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benchmarq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.04V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN-EP (5x5) | |
Base Product Number |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥1,801.15385 | ¥46,830 |
| Unit Price without JCT: | ¥1,801.15385 |
|---|---|
| Unit Price with JCT: | ¥1,981.26924 |

